Filter Your Search
1 - 5 of 5 results
|
T6401M
Loras Industries Inc
|
Check for Price | No | Obsolete | 4 mA | 60 mA | 50 mA | 600 V | 30 A | TRIAC | SINGLE | 3 V/us | 20 V/us | 2.5 V | 100 µA | TO-203 | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -60 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | ||||
|
T6401M
Digitron Semiconductors
|
Check for Price | No | Active | 2.5 V | 60 mA | 50 mA | 600 V | 30 A | TRIAC | SINGLE | 3 V/us | 20 V/us | 2.5 V | 4 mA | O-MUPF-D2 | e0 | 100 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | ||||||||
|
T6401M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
T6401M
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 4 mA | 60 mA | 50 mA | 600 V | 30 A | TRIAC | 3 V/us | 20 V/us | 2.5 V | e0 | 100 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | |||||||||||||||||
|
T6401M
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 4 mA | 60 mA | 50 mA | 600 V | 30 A | TRIAC | 3 V/us | 20 V/us | 2.5 V | e0 | 100 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 |