Filter Your Search
1 - 3 of 3 results
|
T6400B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 V | 4 mA | 60 mA | 50 mA | 200 V | 40 A | TRIAC | 2.5 V | e0 | 110 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | |||||||||||||||
|
T6400B
Digitron Semiconductors
|
Check for Price | Active | 2 V | 60 mA | 50 mA | 200 V | 40 A | TRIAC | SINGLE | 5 V/us | 2.5 V | 4 mA | O-MUPF-D2 | e0 | 110 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | unknown | |||||||
|
T6400B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 V | 4 mA | 60 mA | 50 mA | 200 V | 40 A | TRIAC | 2.5 V | e0 | 110 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , |