Filter Your Search
1 - 1 of 1 results
|
T63XA102KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 15.8 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TUBE | 5040 deg | MATTE TIN | WIRE | 450 µm | 4 mm | 6.8 mm | 6.8 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2720 | compliant | EAR99 | 8533.40.80.50 |