Parametric results for: T62002BLF under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t62002blf
Select parts from the table below to compare.
Compare
Compare
NT62002BLF
TT Electronics Resistors
Check for Price Yes Yes Active 20 kΩ 0.1 % 6 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 698 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8 mm 25.4 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80
T62002BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 20 kΩ 0.1 % 6 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 698 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8 mm 25.4 mm TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80