Parametric results for: T603 under Power/Mains Transformers

Filter Your Search

1 - 10 of 109 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: t603
Select parts from the table below to compare.
Compare
Compare
T-60331
Rhombus Industries Inc
Check for Price Active 1.5 kV 200 mA POWER TRANSFORMER PCB MOUNTABLE 1 6 VA RHOMBUS INDUSTRIES INC unknown EAR99 8504.31.40.35
T-60303
Rhombus Industries Inc
Check for Price Active 1.5 kV 1.2 A POWER TRANSFORMER PCB MOUNTABLE 1 12 VA RHOMBUS INDUSTRIES INC unknown EAR99 8504.31.40.35
T-60308
Rhombus Industries Inc
Check for Price Active 1.5 kV 714 mA POWER TRANSFORMER PCB MOUNTABLE 1 9 VA RHOMBUS INDUSTRIES INC unknown EAR99 8504.31.40.35
T-60348
Rhombus Industries Inc
Check for Price Active 1.5 kV 45 mA POWER TRANSFORMER PCB MOUNTABLE 1 2.5 VA RHOMBUS INDUSTRIES INC unknown EAR99 8504.31.40.35
T603-012.8M
Connor-Winfield
Check for Price Yes Yes Active TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH 12.8 MHz 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm CONNOR WINFIELD CORP unknown Sine 3 PPM/20 YEAR NO 0.28 % CLIPPED SINE 10 kΩ 1 V 3.465 V 3.135 V 3.3 V
T603-010.0M
Connor-Winfield
Check for Price Yes Yes Active TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH 10 MHz 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm CONNOR WINFIELD CORP unknown Sine 3 PPM/20 YEAR NO 0.28 % CLIPPED SINE 10 kΩ 1 V 3.465 V 3.135 V 3.3 V
T603-009.72M
Connor-Winfield
Check for Price Yes Yes Active TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH 9.72 MHz 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm CONNOR WINFIELD CORP unknown Sine 3 PPM/20 YEAR NO 0.28 % CLIPPED SINE 10 kΩ 1 V 3.465 V 3.135 V 3.3 V
T-60332
Rhombus Industries Inc
Check for Price Active 1.5 kV 300 mA POWER TRANSFORMER PCB MOUNTABLE 1 9 VA RHOMBUS INDUSTRIES INC unknown EAR99 8504.31.40.35
T-60362
Rhombus Industries Inc
Check for Price Active 1.5 kV 11 mA POWER TRANSFORMER PCB MOUNTABLE 1 2.5 VA RHOMBUS INDUSTRIES INC unknown EAR99 8504.31.40.35
T-60325
Rhombus Industries Inc
Check for Price Active 1.5 kV 250 mA POWER TRANSFORMER PCB MOUNTABLE 1 6 VA RHOMBUS INDUSTRIES INC unknown EAR99 8504.31.40.35