Filter Your Search
1 - 2 of 2 results
|
T598V107M010ATE025
KEMET Corporation
|
$1.1766 | Yes | Active | 100 µF | 10 V | 1 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 100 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T598V107M010ATE0257280
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 10 V | 1 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 100 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |