Parametric results for: T598B107M2R5AHS055 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t598b107m2r5ahs055
Select parts from the table below to compare.
Compare
Compare
T598B107M2R5AHS055
KEMET Corporation
Check for Price No Active 100 µF 2.5 V 392.5 mA 20 % 1411 55 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 25 µA 0.08 e0 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn95Pb5) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP CHIP not_compliant KEMET