Filter Your Search
1 - 2 of 2 results
|
NT5749R880.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.88 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 685.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
T5749R880.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.88 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 685.5 V | 275 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |