Parametric results for: T57449911% under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t57449911
Select parts from the table below to compare.
Compare
Compare
T57449911%
TT Electronics Resistors
Check for Price Obsolete 4.99 kΩ 1 % 5 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO 685.5 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TIN WIRE TT ELECTRONICS PLC AXIAL LEADED unknown EAR99 8533.21.00.80
T57449911%LF
TT Electronics Resistors
Check for Price Yes Obsolete 4.99 kΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 685.5 V 275 °C -55 °C All-Welded 2 TR WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
NT57449911%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 4.99 kΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 685.5 V e3 275 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80