Filter Your Search
1 - 1 of 1 results
|
T56B476M6R3CZS070
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 544 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | 29.6 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |