Filter Your Search
1 - 1 of 1 results
|
T55B107M6R3C0055
Vishay Intertechnologies
|
$0.2616 Buy | Yes | Active | 100 µF | 6.3 V | 612 mA | 20 % | 1411 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 63 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay |