Filter Your Search
1 - 1 of 1 results
|
T55A226M010C0080
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 µF | 10 V | 476 mA | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 22 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 |