Filter Your Search
1 - 1 of 1 results
|
T555B506K025AH
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 127.5 mA | 10 % | 9633 | 170 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 9.1 mm | 24.5 mm | 8.5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |