Filter Your Search
1 - 10 of 16 results
|
T551B506M025AH
KEMET Corporation
|
Check for Price | Yes | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK/TRAY | NO | TIN LEAD | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||
|
T551B506M025AH42517200
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T551B506M025AH7293
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T551B506M025AH4250
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T551 | KEMET ELECTRONICS CORP | , | compliant | |||||||||||||||||||||||||||
|
T551B506M025AH0100
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T551B506M025AH42517293
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T551B506M025AH42527200
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T551B506M025AH42520100
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T551B506M025AH7200
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T551B506M025AH42527293
KEMET Corporation
|
Check for Price | Active | 50 µF | 25 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |