Filter Your Search
1 - 2 of 2 results
|
T54LS95BD2
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | 8542.39.00.01 | ||||||
|
T54LS95BD2
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP, DIP14,.3 |