Parametric results for: T54LS40 under Gates

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: t54ls40
Select parts from the table below to compare.
Compare
Compare
TT54LS40/BABJC
Twilight Technology Inc
Check for Price No Active 5 V 30 ns 2 4 YES DFP NO LS NAND GATE TTL 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown 8542.39.00.01
TT54LS40M/B2CJC
Twilight Technology Inc
Check for Price No Active 5 V 30 ns 2 4 YES QCCN NO LS NAND GATE TTL 5.5 V 4.5 V MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD TWILIGHT TECHNOLOGY INC QCCN, LCC20,.35SQ unknown 8542.39.00.01
T54LS40D2
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 5 V NO DIP NO NAND GATE TTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5 mm 7.62 mm 20 mm SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP14,.3 unknown 8542.39.00.01
TT54LS40M/B2AJC
Twilight Technology Inc
Check for Price No Active 5 V 30 ns 30 ns 2 4 YES QCCN NO LS NAND GATE TTL 12 mA 5.5 V 4.5 V MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD TWILIGHT TECHNOLOGY INC QCCN, LCC20,.35SQ unknown 8542.39.00.01
TT54LS40/BCBJC
Twilight Technology Inc
Check for Price No Active 5 V 30 ns 4 4 NO DIP NO LS NAND GATE TTL 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.5 mm TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
TT54LS40/BCAJC
Twilight Technology Inc
Check for Price No Active 5 V 30 ns 30 ns 4 4 NO DIP NO LS NAND GATE TTL 12 mA 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.5 mm TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
T54LS40D2
STMicroelectronics
Check for Price No Obsolete 5 V 24 ns NO DIP 45 pF NO NAND GATE TTL 12 mA 6 mA MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP, DIP14,.3 unknown 8542.39.00.01
TT54LS40/BDAJC
Twilight Technology Inc
Check for Price No Active 5 V 30 ns 30 ns 4 4 YES DFP NO LS NAND GATE TTL 12 mA 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 6.415 mm 9.65 mm TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown 8542.39.00.01
TT54LS40/B2AJC
Twilight Technology Inc
Check for Price No Active 5 V 30 ns 30 ns 2 4 YES QCCN NO LS NAND GATE TTL 12 mA 5.5 V 4.5 V MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD TWILIGHT TECHNOLOGY INC QCCN, LCC20,.35SQ unknown 8542.39.00.01