Filter Your Search
1 - 2 of 2 results
|
T54LS32D2
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OR GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
T54LS32D2
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | NO | OR GATE | TTL | 4 mA | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |