Parametric results for: T54LS139D2 under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t54ls139d2
Select parts from the table below to compare.
Compare
Compare
T54LS139D2
STMicroelectronics
Check for Price No Obsolete 5 V 27 ns 27 ns 2 NO DIP 15 pF LS 2-LINE TO 4-LINE DECODER TTL STANDARD 4 mA INVERTED 11 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP-16 unknown EAR99 8542.39.00.01
T54LS139D2
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 5 V 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP-16 unknown EAR99 8542.39.00.01