Filter Your Search
1 - 2 of 2 results
|
T54LS05D2
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 32 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 4 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||
|
T54LS05D2
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | INVERTER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | 20 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 |