Parametric results for: T54E6288M016VSB005 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t54e6288m016vsb005
Select parts from the table below to compare.
Compare
Compare
T54E6288M016VSB005
Vishay Intertechnologies
Check for Price No Active 2.8 mF 16 V 2.7385 A 20 % 3135 5 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 4.512 mA 10 e0 125 °C -55 °C 2 SMT TRAY YES Tin/Lead (Sn/Pb) WRAPAROUND 13.3 mm 8 mm 8.9 mm VISHAY INTERTECHNOLOGY INC CHIP unknown