Filter Your Search
1 - 5 of 5 results
|
T543Y108M2R5ATS0257610
KEMET Corporation
|
Check for Price | Active | 1 mF | 2.5 V | 776.25 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 250 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T543Y108M2R5ATS0257640
KEMET Corporation
|
Check for Price | Active | 1 mF | 2.5 V | 776.25 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 250 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T543Y108M2R5ATS025
KEMET Corporation
|
Check for Price | Yes | Active | 1 mF | 2.5 V | 776.25 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 250 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T543Y108M2R5ATS025WAFL
KEMET Corporation
|
Check for Price | Active | 1 mF | 2.5 V | 776.25 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 250 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | MATTE TIN | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T543Y108M2R5ATS0257280
KEMET Corporation
|
Check for Price | Yes | Active | 1 mF | 2.5 V | 776.25 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 250 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |