Filter Your Search
1 - 1 of 1 results
|
T543X687K2R5ATE0067640
KEMET Corporation
|
Check for Price | Active | 680 µF | 2.5 V | 1.604 A | 10 % | 2917 | 6 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 170 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |