Parametric results for: T543X477K006AHE0107610 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t543x477k006ahe0107610
Select parts from the table below to compare.
Compare
Compare
T543X477K006AHE0107610
KEMET Corporation
Check for Price Active 470 µF 6.3 V 1.2425 A 10 % 2917 10 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS 296 µA 0.1 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50