Filter Your Search
1 - 5 of 5 results
|
T543W337K2R5AHS0257280
KEMET Corporation
|
Check for Price | No | Active | 330 µF | 2.5 V | 670.75 mA | 10 % | 2917 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 83 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T543W337K2R5AHS0257640
KEMET Corporation
|
Check for Price | Active | 330 µF | 2.5 V | 670.75 mA | 10 % | 2917 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 83 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T543W337K2R5AHS0257610
KEMET Corporation
|
Check for Price | Active | 330 µF | 2.5 V | 670.75 mA | 10 % | 2917 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 83 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T543W337K2R5AHS025
KEMET Corporation
|
Check for Price | No | Active | 330 µF | 2.5 V | 670.75 mA | 10 % | 2917 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 83 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T543W337K2R5AHS025WAFL
KEMET Corporation
|
Check for Price | Active | 330 µF | 2.5 V | 670.75 mA | 10 % | 2917 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 83 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |