Filter Your Search
1 - 1 of 1 results
|
T543V686K010ATW100WAFL
KEMET Corporation
|
Check for Price | Active | 68 µF | 10 V | 341.75 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 68 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |