Filter Your Search
1 - 1 of 1 results
|
T543U107K006AHS0557280
KEMET Corporation
|
Check for Price | No | Active | 100 µF | 6.3 V | 391.75 mA | 10 % | 2413 | 55 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 63 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 1.4 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2411 | not_compliant | EAR99 | 8532.21.00.50 |