Filter Your Search
1 - 1 of 1 results
|
T543O686M035AHE0457610
KEMET Corporation
|
Check for Price | Active | 68 µF | 35 V | 645 mA | 20 % | 2924 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 238 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |