Parametric results for: T543C337M2R5ATS0187280 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t543c337m2r5ats0187280
Select parts from the table below to compare.
Compare
Compare
T543C337M2R5ATS0187280
KEMET Corporation
Check for Price Yes Active 330 µF 2.5 V 757 mA 20 % 2413 18 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS 83 µA 0.08 e3 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50