Parametric results for: T543B476M008AHE0357610 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: t543b476m008ahe0357610
Select parts from the table below to compare.
Compare
Part Number
T543B476M008AHE0357610
KEMET Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Additional Feature
Leakage Current
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Active 47 µF 8 V 476.25 mA 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM(SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 38 µA 0.08 e0 105 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J-BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
Compare
T543B476M008AHE0357610
KEMET Corporation
Check for Price Active 47 µF 8 V 476.25 mA 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM(SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 38 µA 0.08 e0 105 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J-BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50