Parametric results for: T543B476M006ATE0707610 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t543b476m006ate0707610
Select parts from the table below to compare.
Compare
Compare
T543B476M006ATE0707610
KEMET Corporation
Check for Price Active 47 µF 6.3 V 336.75 mA 20 % 1411 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS 30 µA 0.08 e3 105 °C -55 °C 2 SMT BULK YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50