Filter Your Search
1 - 1 of 1 results
|
T543B157M004ATE0707640
KEMET Corporation
|
Check for Price | Active | 150 µF | 4 V | 336.75 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 60 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |