Filter Your Search
1 - 1 of 1 results
|
T543B107K006AHS035WAFL
KEMET Corporation
|
Check for Price | Active | 100 µF | 6.3 V | 476.25 mA | 10 % | 1411 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 63 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |