Filter Your Search
1 - 5 of 5 results
|
T541X477K006CH8505
KEMET Corporation
|
Check for Price | Active | 470 µF | 6.3 V | 1.1858 A | 10 % | 2917 | 12 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 296 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541X477K006CH8505WAFL
KEMET Corporation
|
Check for Price | Active | 470 µF | 6.3 V | 1.1858 A | 10 % | 2917 | 12 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 296 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541X477K006CH85057610
KEMET Corporation
|
Check for Price | Active | 470 µF | 6.3 V | 1.1858 A | 10 % | 2917 | 12 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 296 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541X477K006CH85057280
KEMET Corporation
|
Check for Price | Active | 470 µF | 6.3 V | 1.1858 A | 10 % | 2917 | 12 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 296 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541X477K006CH85057640
KEMET Corporation
|
Check for Price | Active | 470 µF | 6.3 V | 1.1858 A | 10 % | 2917 | 12 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 296 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |