Filter Your Search
1 - 5 of 5 results
|
T541X107M030CH6520
KEMET Corporation
|
Check for Price | No | Active | 100 µF | 30 V | 694.25 mA | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 300 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541X107M030CH65207280
KEMET Corporation
|
Check for Price | Active | 100 µF | 30 V | 694.25 mA | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 300 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T541X107M030CH65207610
KEMET Corporation
|
Check for Price | Active | 100 µF | 30 V | 694.25 mA | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 300 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T541X107M030CH65207640
KEMET Corporation
|
Check for Price | Active | 100 µF | 30 V | 694.25 mA | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 300 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T541X107M030CH6520WAFL
KEMET Corporation
|
Check for Price | Active | 100 µF | 30 V | 694.25 mA | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 300 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |