Filter Your Search
1 - 2 of 2 results
|
T530X337M010ASE005
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 7.3 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T530 | 330 µA | T530(10V) | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
T530X337M010ASE0057280
KEMET Corporation
|
Check for Price | Active | 330 µF | 10 V | 1.825 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 330 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |