Filter Your Search
1 - 10 of 16 results
|
T530D687M003ATE010
KEMET Corporation
|
$3.8048 | Yes | Yes | Active | 680 µF | 3 V | 1.25 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 204 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T530D687M003AHE010
KEMET Corporation
|
$4.4450 | No | No | Active | 680 µF | 3 V | 1.25 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 204 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T530D687M003APE010
KEMET Corporation
|
Check for Price | Active | 680 µF | 3 V | 1.25 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 204 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T530D687M003ANE0107280
KEMET Corporation
|
Check for Price | Active | 680 µF | 3 V | 1.25 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 204 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | |||||||
|
T530D687M003AME0107280
KEMET Corporation
|
Check for Price | Active | 680 µF | 3 V | 1.25 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 204 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T530D687M003APE0107280
KEMET Corporation
|
Check for Price | Active | 680 µF | 3 V | 1.25 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 204 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T530D687M003ATE0107280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 3 V | 1.25 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 204 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T530D687M003AME010
KEMET Corporation
|
Check for Price | Active | 680 µF | 3 V | 1.25 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 204 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | |||||||
|
T530D687M003AH4095
KEMET Corporation
|
Check for Price | No | Active | 680 µF | 3 V | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | ||||||||||||||
|
T530D687M003AGE0107280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 3 V | 5 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 204 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |