Filter Your Search
1 - 2 of 2 results
|
T530D477M004AH40957280
KEMET Corporation
|
Check for Price | No | Active | 470 µF | 4 V | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | ||||||||||
|
T530D477M004AH4095
KEMET Corporation
|
Check for Price | No | Active | 470 µF | 4 V | 1.6 A | 20 % | 2916 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 188 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn90Pb10) | J BEND | KEMET ELECTRONICS CORP | , 2916 | not_compliant | EAR99 | 8532.21.0050 |