Parametric results for: T521W476M016ANE0407280 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t521w476m016ane0407280
Select parts from the table below to compare.
Compare
Compare
T521W476M016ANE0407280
KEMET Corporation
Check for Price Active 47 µF 16 V 632.5 mA 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 75.2 µA 0.1 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin (Sn) J BEND 1.4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99