Filter Your Search
1 - 2 of 2 results
|
T520W337M2R5AHE015
KEMET Corporation
|
Check for Price | No | No | Active | 330 µF | 2.5 V | 875 mA | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 82.5 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T520W337M2R5AHE0157280
KEMET Corporation
|
Check for Price | No | No | Active | 330 µF | 2.5 V | 875 mA | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 82.5 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |