Parametric results for: T520V477M2R5APE018 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t520v477m2r5ape018
Select parts from the table below to compare.
Compare
Compare
T520V477M2R5APE018
KEMET Corporation
Check for Price Active 470 µF 2.5 V 800 mA 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT No TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 117.5 µA 0.1 e4 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T520V477M2R5APE0187280
KEMET Corporation
Check for Price Active 470 µF 2.5 V 800 mA 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT No TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 117.5 µA 0.1 e4 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50