Parametric results for: T520V336M016AHE060 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: t520v336m016ahe060
Select parts from the table below to compare.
Compare
Compare
T520V336M016AHE060
KEMET Corporation
$1.9250 No No Active 33 µF 16 V 450 mA 20 % 2917 60 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 52.8 µA 0.1 e0 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) J BEND 1.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50 KEMET
T520V336M016AHE060C-7280
KEMET Corporation
Check for Price No No Active 33 µF 16 V 500 mA 20 % 2917 60 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 53 µA 0.1 e0 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.9 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50
T520V336M016AHE0607280
KEMET Corporation
Check for Price No No Active 33 µF 16 V 450 mA 20 % 2917 60 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 52.8 µA 0.1 e0 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn/Pb) J BEND 1.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50