Parametric results for: T520T336M008ATE080 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: t520t336m008ate080
Select parts from the table below to compare.
Compare
Compare
T520T336M008ATE0807280
KEMET Corporation
Check for Price Yes Yes Active 33 µF 8 V 275 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 26.4 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN J BEND 1.1 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T520T336M008ATE080C-7280
KEMET Corporation
Check for Price Yes Yes Active 33 µF 8 V 300 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 26 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN J BEND 1.2 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T520T336M008ATE080
KEMET Corporation
Check for Price Yes Yes Active 33 µF 8 V 275 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 26.4 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) J BEND 1.1 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET