Filter Your Search
1 - 1 of 1 results
|
T520C337M004ATE0457280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 4 V | 475 mA | 20 % | 2413 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 132 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | KEMET |