Filter Your Search
1 - 3 of 3 results
|
T520C227M006AHE025
KEMET Corporation
|
$1.0263 | No | No | Active | 220 µF | 6.3 V | 650 mA | 20 % | 2413 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 138.6 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T520C227M006AHE0257280
KEMET Corporation
|
Check for Price | No | No | Active | 220 µF | 6.3 V | 650 mA | 20 % | 2413 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 138.6 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T520C227M006AHE025C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 220 µF | 6.3 V | 20 % | 2417 | 25 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520(6.3V) | e0 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 2.5 mm | 6 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2417 | not_compliant | EAR99 |