Parametric results for: T520C226M016AT under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t520c226m016at
Select parts from the table below to compare.
Compare
Compare
T520C226M016ATE080
KEMET Corporation
$0.7758 Yes Yes Active 22 µF 16 V 350 mA 20 % 2413 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 35.2 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2312 compliant EAR99 8532.21.00.50 KEMET
T520C226M016ATE080C-7280
KEMET Corporation
Check for Price Yes Obsolete 22 µF 16 V 20 % 2412 80 mΩ POLARIZED 20 % TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR T520(16V) e3 105 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 unknown EAR99
T520C226M016ATE0807280
KEMET Corporation
Check for Price Yes Yes Active 22 µF 16 V 350 mA 20 % 2413 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 35.2 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2312 compliant EAR99 8532.21.00.50