Filter Your Search
1 - 1 of 1 results
|
T520C107M006ATE025C-7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 700 mA | 20 % | 2312 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 63 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |