Filter Your Search
1 - 3 of 3 results
|
T520B476M006ASE040
KEMET Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 6.3 V | 500 mA | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520 | 30 µA | T520(B,6.3V) | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
T520B476M006ASE0407280
KEMET Corporation
|
Check for Price | Active | 47 µF | 6.3 V | 855 mA | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 29.6 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T520B476M006ASE040C-7280
KEMET Corporation
|
Check for Price | Obsolete | 47 µF | 6.3 V | 500 mA | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520 | 30 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 |