Filter Your Search
1 - 1 of 1 results
|
T520B107M003AHE0257280
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 3 V | 575 mA | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |