Filter Your Search
1 - 3 of 3 results
|
T520A106M010ATE080
KEMET Corporation
|
$0.4247 | Yes | Yes | Active | 10 µF | 10 V | 300 mA | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 10 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T520A106M010ATE080C-7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 300 mA | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 10 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T520A106M010ATE0807280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 10 V | 300 mA | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 10 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |