Parametric results for: T513X157K016BC64107640 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t513x157k016bc64107640
Select parts from the table below to compare.
Compare
Compare
T513X157K016BC64107640
KEMET Corporation
Check for Price No Active 150 µF 16 V 812 mA 10 % 2917 40 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 24 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP not_compliant EAR99 8532.21.00.50